This is a 32K x 4 industrial standard SRAM with a maximum access time of 55ns. It operates within a supply voltage range of 2.5V to 3.6V and has a temperature grade of industrial. The device has 32 terminals and is packaged in a 32-pin TSOP1 package, measuring 8mm in width and 18.4mm in length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Integrated Silicon Solution IS62WV1288BLL-55TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV1288BLL-55TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.