This 32Kb industrial standard SRAM from Integrated Silicon Solution features a 3.3V supply voltage, 45ns access time, and a 32-pin SOP package. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 8mA. The device is designed for industrial applications and has a standby current of 0.4µA. It is available in a 32-pin SOP package with a width of 11.305mm and a length of 20.495mm.
Integrated Silicon Solution IS62WV1288DBLL-45QLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.305 |
| Length | 20.495 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.008 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000004 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV1288DBLL-45QLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.