This industrial-grade SRAM IC features 44 terminals, a JEDEC package code of R-PDSO-G44, and a temperature grade of industrial. It operates within a supply voltage range of 2.4V to 3.6V and has a maximum supply current of 0.03A. The IC has a maximum access time of 25ns and stores 2097152 words. It is available in a TSOP2, TSOP44, 0.46mm pitch, 32mm width package.
Integrated Silicon Solution IS62WV20488BLL-25TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.03 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV20488BLL-25TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.