The IS62WV25616EALL-55TLI is a 262144-word standard SRAM memory IC with a maximum access time of 55 nanoseconds. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 2.2V. The device is packaged in a 44-pin TSOP2 and has a dual terminal position.
Integrated Silicon Solution IS62WV25616EALL-55TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV25616EALL-55TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.