Asynchronous, single-port, parallel SRAM memory IC with 262,144 words of storage, organized as 256K x 8 bits. Features a maximum access time of 55ns and operates with a nominal supply voltage of 3V, ranging from 2.5V to 3.6V. This industrial-grade component offers a maximum operating temperature of 85°C and a minimum of -40°C, with a maximum supply current of 0.035A and a standby current of 10µA. Housed in a 32-pin STSOP-I package, it utilizes common I/O.
Integrated Silicon Solution IS62WV2568BLL-55HLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV2568BLL-55HLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.