Async Single SRAM memory IC, 8M-bit (512K x 16), featuring a 55ns maximum access time. Operates with a 3V nominal supply voltage, ranging from 2.5V to 3.6V, and supports industrial temperature grades from -40°C to 85°C. This parallel memory component has 48 terminals in a Mini-BGA package, with a maximum operating current of 35mA and a standby current of 20µA.
Integrated Silicon Solution IS62WV51216BLL-55BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 7.2 |
| Length | 8.7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV51216BLL-55BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.