This 32Kb industrial standard SRAM features a 45ns access time and operates over a supply voltage range of 2.3V to 3.6V. It has a maximum supply current of 20uA and a standby current of 7nA. The device is available in a 32-pin TSOP1 package and is suitable for use in industrial applications. It has a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. The SRAM is a standard type and has a parallel interface.
Integrated Silicon Solution IS62WV5128DBLL-45TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 20 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.02 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000007 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV5128DBLL-45TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.