This 32Kbit industrial temperature SRAM features a 1.65-2.2V supply voltage range and a maximum access time of 55ns. It has 32 terminals and is packaged in a 32-pin TSOP1 package. The device operates over a temperature range of -40 to 85 degrees Celsius and is rated for industrial temperature grade. It has a parallel interface and a memory capacity of 524288 words, with 512000 words of code memory.
Integrated Silicon Solution IS62WV5128EALL-55TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV5128EALL-55TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.