512K x 8 CMOS Standard SRAM, offering 45ns maximum access time. This parallel memory IC operates with a supply voltage range of 2.2V to 3.6V, nominal 3V. Designed for industrial temperature grades, it functions between -40°C and 85°C. The component features a 32-terminal PDSO32 package with a JEDEC code of R-PDSO-G32.
Integrated Silicon Solution IS62WV5128EBLL-45HLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV5128EBLL-45HLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.