This 32Kbit SRAM from Integrated Silicon Solution features a commercial temperature grade and operates between 0°C and 70°C. It has a 3.3V supply voltage with a maximum current draw of 0.15mA. The device has 32 terminals and a 32-pin SOJ-32 package. It is a standard SRAM memory IC with a maximum access time of 10ns and a maximum standby current of 0.01mA.
Integrated Silicon Solution IS63LV1024-10J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 7.62 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.15 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS63LV1024-10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.