The IS64WV3216BLL-15CTLA3 is a 44-pin TSOP2 package automotive standard SRAM with 32K x 32 bits of memory. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.5V, with a maximum supply current of 0.05A. The SRAM has a maximum access time of 15ns and a maximum standby current of 0.000075A.
Integrated Silicon Solution IS64WV3216BLL-15CTLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000075 |
| Access Time-Max | 15 |
| Screening Level | AEC-Q100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS64WV3216BLL-15CTLA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.