Integrated Silicon Solution IS66WV1M16DBLL-55BLI technical specifications.
| Density | 16Mbit |
| Maximum Access Time | 55ns |
| Number of Words | 1M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 20bit |
| Density in Bits | 16777216bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Operating Supply Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | TFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS66WV1M16DBLL-55BLI to view detailed technical specifications.
No datasheet is available for this part.