This industrial-grade PSRAM IC features 1048576 words of memory, a 55ns access time, and operates within a temperature range of -40 to 85 degrees Celsius. It has a 48-terminal bottom-positioned package with a JEDEC code of R-PBGA-B48, measuring 6mm in width and 8mm in length. The device is powered by a nominal supply voltage of 3V, with a maximum and minimum voltage of 3.6V and 2.5V, respectively. It is available in a BGA package type and is suitable for use in parallel access configurations.
Integrated Silicon Solution IS66WV1M16EBLL-55BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WV1M16EBLL-55BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.