This industrial-grade SRAM IC features a 524288-word capacity, with a maximum access time of 70ns. It operates within a temperature range of -40 to 85 degrees Celsius, with a maximum supply current of 25uA. The device is packaged in a 48-pin TFBGA with a 6x8mm footprint, and is suitable for use in a variety of industrial applications.
Integrated Silicon Solution IS66WV51216DALL-70BLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | APPLICATION SPECIFIC SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00012 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WV51216DALL-70BLI-TR to view detailed technical specifications.
No datasheet is available for this part.