This 48-pin BGA package pseudo static RAM IC operates within an industrial temperature range of -40 to 85 degrees Celsius. It features a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. The device has a maximum access time of 70ns and a memory capacity of 524288 words. It is designed for parallel access and is suitable for use in industrial applications.
Integrated Silicon Solution IS66WV51216EALL-70BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WV51216EALL-70BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.