Async Single Port PSRAM, 8M-bit (512K x 16) memory IC with a maximum access time of 55ns. This pseudo-static RAM operates with a supply voltage range of 2.5V to 3.6V, nominal 3V. Featuring an industrial temperature grade, it functions between -40°C and 85°C. The component is housed in a 44-pin TSOP-II package (R-PDSO-G44) with dual terminal positions.
Integrated Silicon Solution IS66WV51216EBLL-55TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WV51216EBLL-55TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.