32M-bit Asynchronous PSRAM, featuring a 2M x 16 configuration with a 70ns maximum access time. This single-port memory IC offers a 21-bit address bus and a density of 33,554,432 bits. Packaged in a 54-pin VFBGA with a 0.75mm pin pitch, it supports surface mounting and operates within a voltage range of 1.7V to 1.95V. Designed for a temperature range of -40°C to 85°C, it has a maximum operating current of 25mA.
Integrated Silicon Solution IS66WVC204816ALL-7013BLI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 8 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 2M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 21bit |
| Density in Bits | 33554432bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Maximum Operating Supply Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1J9V2 |
| EU RoHS | Yes |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS66WVC204816ALL-7013BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.