Integrated Silicon Solution IS66WVC2M16EALL-7010BLI-TR technical specifications.
| Density | 32Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 2M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 22bit |
| Density in Bits | 33554432bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Maximum Operating Supply Current | 35mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 54 |
| Package/Case | VFBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS66WVC2M16EALL-7010BLI-TR to view detailed technical specifications.
No datasheet is available for this part.