This 54-pin industrial temperature pseudo static RAM IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B54 and a terminal position of bottom. The device is a parallel memory IC with a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. It has a maximum access time of 70ns and a memory capacity of 4194304 words, with 4000000 words of code. The package type is BGA with a width of 6mm and a length of 8mm.
Integrated Silicon Solution IS66WVC4M16EALL-7010BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WVC4M16EALL-7010BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.