64M-bit Asynchronous PSRAM, 4M x 16 configuration, featuring a 70ns maximum access time. This single-port memory component is housed in a 54-pin VFBGA package with a 0.75mm pin pitch, measuring 8mm x 6mm x 0.7mm. Operates with a supply voltage range of 1.7V to 1.95V and a typical current draw of 25mA. Suitable for surface mounting, it functions across an industrial temperature range of -40°C to 85°C.
Integrated Silicon Solution IS66WVD409616ALL-7008BLI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 8 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 64Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 4M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 22bit |
| Density in Bits | 67108864bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Maximum Operating Supply Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1J9V2 |
| EU RoHS | Yes |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS66WVD409616ALL-7008BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.