32M-bit asynchronous single-port PSRAM with 2M x 16 configuration, offering a 70ns maximum access time. This Thin Small Outline Package (TSOP-I) component features 48 gull-wing leads for surface mounting, with a 0.5mm pin pitch and a maximum package length of 12.2mm. Operating from a 2.7V to 3.6V supply, it consumes a maximum of 30mA and functions across a -40°C to 85°C temperature range.
Integrated Silicon Solution IS66WVE204816BLL-70TLI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.2(Max) |
| Package Width (mm) | 18.6(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 2M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 21bit |
| Density in Bits | 33554432bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Operating Supply Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1J9V2 |
| EU RoHS | Yes |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS66WVE204816BLL-70TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.