This 48-pin industrial-grade pseudo static RAM IC features a 2097152-word capacity and a maximum access time of 70ns. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 30mA. The device is packaged in a BGA package and is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Integrated Silicon Solution IS66WVE2M16DBLL-70BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WVE2M16DBLL-70BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.