32M-bit Pseudo-Static RAM (PSRAM) with a 2M x 16 configuration, offering asynchronous, single-port parallel access. Features a maximum access time of 70ns and operates across an industrial temperature range from -40°C to 85°C. Supplied with a minimum voltage of 2.7V and a maximum of 3.6V, this memory IC is housed in a 48-terminal TFBGA package.
Integrated Silicon Solution IS66WVE2M16EBLL-70BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WVE2M16EBLL-70BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.