This 48-terminal BGA-packaged pseudo static RAM IC operates within a -40 to 85°C temperature range. It features a maximum access time of 70ns and supports parallel access. The device is designed for industrial-grade applications and has a supply voltage range of 1.7 to 1.95V.
Integrated Silicon Solution IS66WVE2M16ECLL-70BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WVE2M16ECLL-70BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.