The IS66WVE2M16ECLL-70BLI-TR is a 32Mbit PSRAM with 2M words and 16 bits per word. It features a 21-bit address bus and operates at a typical supply voltage of 3.3V. The device can handle a maximum operating supply current of 30mA and is specified to operate within a temperature range of -40°C to 85°C.
Integrated Silicon Solution IS66WVE2M16ECLL-70BLI-TR technical specifications.
| Density | 32Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 2M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 21bit |
| Density in Bits | 33554432bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Operating Supply Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS66WVE2M16ECLL-70BLI-TR to view detailed technical specifications.
No datasheet is available for this part.