64M-bit Pseudo-Static RAM (PSRAM) with a 4M x 16 configuration, offering a 70ns maximum access time. This single-port, parallel memory IC operates with a supply voltage range of 1.7V to 1.95V and features an industrial temperature grade from -40°C to 85°C. The component is housed in a 48-terminal TFBGA package (JEDEC R-PBGA-B48) with bottom terminal position, measuring 6mm in width and 8mm in length. It supports common I/O and has a maximum supply current of 25mA and a standby current of 0.15mA.
Integrated Silicon Solution IS66WVE4M16EALL-70BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WVE4M16EALL-70BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.