The IS66WVE4M16ECLL-70BLI is a 48-pin BGA pseudo static RAM (PSRAM) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 1.7 to 1.95V and has a maximum supply current of 0.025A. This industrial-grade IC has a standby current of 0.00015A and an access time of 70ns. It features a parallel interface and a common I/O type.
Integrated Silicon Solution IS66WVE4M16ECLL-70BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WVE4M16ECLL-70BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.