Integrated Silicon Solution IS75V16F128GS32-7065BI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 107 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B107 |
| Width | 9 |
| Length | 10 |
| Pin Count | 107 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS75V16F128GS32-7065BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.