8-bit CMOS microcontroller operating at a maximum clock frequency of 24MHz. Features an 8051 CPU architecture with 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Includes 256 bytes of RAM and 0 words of ROM. Packaged in a 40-pin PDIP (R-PDIP-T40) with a commercial temperature grade, operating from 4.5V to 5.5V supply voltage.
Integrated Silicon Solution IS80C32-24W technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS80C32-24W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.