8-bit microcontroller featuring an 8051 CPU core and 24MHz clock speed. This CMOS device offers 8KB of FLASH ROM and 256 bytes of RAM. It includes 32 programmable I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 44-terminal PQFP, it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 4.5V to 5.5V.
Integrated Silicon Solution IS89C52-24PQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS89C52-24PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.