This 29x29mm Field-Programmable Gate Array features a 780-pin FBGA package and operates within a supply voltage range of 0.87 to 0.93 volts. The device is compliant with ROHS standards and is designed for use in a variety of applications. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The FPGA has 288 inputs and 288 outputs, making it suitable for complex digital designs.
Intel 10AS016E4F29E3SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 288 |
| Number of Inputs | 288 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AS016E4F29E3SG to view detailed technical specifications.
No datasheet is available for this part.