The 10AS027E4F27I3LG Field Programmable Gate Array is a 672-pin device packaged in a 27 x 27 mm S-PBGA-B672 package, compliant with ROHS standards. It operates over an industrial temperature range of -40°C to 100°C. The device has 240 outputs and 240 inputs, with a nominal supply voltage of 0.9V, a minimum supply voltage of 0.87V, and a maximum supply voltage of 0.93V.
Intel 10AS027E4F27I3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AS027E4F27I3LG to view detailed technical specifications.
No datasheet is available for this part.