Intel 10AT115N4F40E4SGES technical specifications.
| Package/Case | FCBGA |
| Data Rate | 28.05Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 67584000b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 427200 |
| Number of Logic Elements/Cells | 1150000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 900mV |
| Packaging | Tray |
| RAM Size | 68857856b |
| Series | Arria 10 GT |
| RoHS | Compliant |
Download the complete datasheet for Intel 10AT115N4F40E4SGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.