The Arria 10 GT Field-Programmable Gate Array is a high-speed FPGA with 67584 KB of RAM and a data rate of up to 28.05 Gbps. It operates within a temperature range of 0°C to 100°C and is available in a BGA package for surface mount applications. The device has 624 I/Os and 427200 logic blocks, with 1150000 logic elements and 96 transceivers. It is designed to operate at a supply voltage of 900mV, with a maximum supply voltage of 930mV and a minimum supply voltage of 870mV.
Intel 10AT115U2F45E2SGES technical specifications.
| Package/Case | BGA |
| Data Rate | 28.05Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 67584000b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 624 |
| Number of Logic Blocks (LABs) | 427200 |
| Number of Logic Elements/Cells | 1150000 |
| Number of Transceivers | 96 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 68857856b |
| Series | Arria 10 GT |
| RoHS | Compliant |
Download the complete datasheet for Intel 10AT115U2F45E2SGES to view detailed technical specifications.
No datasheet is available for this part.