This 672-terminal field-programmable gate array (FPGA) is designed for industrial applications. It operates within a temperature range of -40 to 100 degrees Celsius. The FPGA is supplied with a nominal voltage of 0.9V, with minimum and maximum supply voltages of 0.87V and 0.93V, respectively. It is packaged in a 27x27mm ROHS-compliant flip-chip ball grid array (FBGA-672).
Intel 10AX027E3F27I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX027E3F27I2SG to view detailed technical specifications.
No datasheet is available for this part.