This Intel field-programmable gate array features 672 terminals and operates within a temperature range of 0 to 100 degrees Celsius. The device has a nominal supply voltage of 0.9V, with minimum and maximum supply voltages of 0.87V and 0.93V, respectively. The FPGA is packaged in a 27x27mm ROHS-compliant FBGA-672 package.
Intel 10AX027E4F27E3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX027E4F27E3LG to view detailed technical specifications.
No datasheet is available for this part.