This Intel FPGA features 672 terminals, a supply voltage range of 0.87-0.93V, and operates within a temperature range of 0-100°C. The device is packaged in a 27x27mm FBGA-672 package, compliant with ROHS regulations. With 240 outputs and 240 inputs, this FPGA is designed for complex applications.
Intel 10AX032E2F27E2LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX032E2F27E2LG to view detailed technical specifications.
No datasheet is available for this part.