Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
INTEL

10AX032H4F34I3LG

Datasheet
Intel

10AX032H4F34I3LG

Field Programmable Gate Array, 320000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Field Programmable Gate Arrays (FPGA)

Quick Jump:

Technical Specifications

Intel 10AX032H4F34I3LG technical specifications.

General

Max Operating Temperature
100
Number of Terminals
1152
Min Operating Temperature
-40
Terminal Position
BOTTOM
JEDEC Package Code
S-PBGA-B1152
Width
35
Length
35
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom
0.9
Supply Voltage-Min
0.87
Supply Voltage-Max
0.93
Number of Outputs
384
Number of Inputs
384

Compliance

RoHS
Yes
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False

Datasheet

Intel 10AX032H4F34I3LG Datasheet

Download the complete datasheet for Intel 10AX032H4F34I3LG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com