This 1152-pin BGA1152 package is a Field Programmable Gate Array (FPGA) from Intel, with a nominal supply voltage of 0.9V. The device operates within a temperature range of 0 to 100 degrees Celsius. The package dimensions are 34x34mm, with a 40-pin pitch. This FPGA has 492 outputs and 492 inputs.
Intel 10AX048K3F35E2LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 492 |
| Number of Inputs | 492 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX048K3F35E2LG to view detailed technical specifications.
No datasheet is available for this part.