This 1152-pin field-programmable gate array (FPGA) from Intel features a supply voltage range of 0.87 to 0.93 volts and is packaged in a 35x35mm flip-chip ball grid array (FBGA) with 1152 terminals. The device is designed for industrial-grade applications and operates within a temperature range of -40 to 100 degrees Celsius. The FPGA is mounted on the bottom of the package and is compliant with RoHS regulations.
Intel 10AX066H3F34I2SGES technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX066H3F34I2SGES to view detailed technical specifications.
No datasheet is available for this part.