Intel 10AX066H3F34I3SGES technical specifications.
| Package/Case | FCBGA |
| Data Rate | 17.4Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 49152000b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 492 |
| Number of Logic Blocks (LABs) | 250540 |
| Number of Logic Elements/Cells | 660000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 900mV |
| Packaging | Tray |
| RAM Size | 49610752b |
| Series | Arria 10 GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 10AX066H3F34I3SGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.