This 40x40mm Field Programmable Gate Array (FPGA) from Intel features a supply voltage range of 0.87 to 0.93 volts and supports 600 inputs and 600 outputs. The device is packaged in a 1517-pin ROHS compliant FBGA and operates within a temperature range of 0 to 100 degrees Celsius. The FPGA is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Intel 10AX090N3F40E2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 600 |
| Number of Inputs | 600 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX090N3F40E2SG to view detailed technical specifications.
No datasheet is available for this part.