This Intel Field Programmable Gate Array operates within an industrial temperature range of -40°C to 100°C. It features a 45mm x 45mm FBGA-1932 package, compliant with ROHS standards. The device has 768 outputs and 768 inputs, with a nominal supply voltage of 0.9V, minimum of 0.87V, and maximum of 0.93V.
Intel 10AX115N3F45I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 768 |
| Number of Inputs | 768 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX115N3F45I2SG to view detailed technical specifications.
No datasheet is available for this part.