This Intel Field Programmable Gate Array is a 45 X 45 MM, ROHS compliant device packaged in a FBGA-1932. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 480 outputs and 480 inputs, with a nominal supply voltage of 0.9V, minimum of 0.87V, and maximum of 0.93V.
Intel 10AX115U3F45E2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX115U3F45E2SG to view detailed technical specifications.
No datasheet is available for this part.