
Industrial-grade Field Programmable Gate Array (FPGA) featuring a 484-terminal PBGA package (UBGA-484, S-PBGA-B484) with bottom terminal position. Operates across an industrial temperature range of -40°C to 100°C. Designed for a nominal supply voltage of 0.9V, with a minimum of 0.87V and a maximum of 0.93V.
Intel 10CX150YU484I6G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10CX150YU484I6G to view detailed technical specifications.
No datasheet is available for this part.