
This industrial-grade FPGA features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 153 terminals positioned on the bottom and is packaged in a 153-pin MBGA. The device operates within a supply voltage range of 2.85 to 3.15 volts and has 112 outputs and 112 inputs. The clock frequency is maximized at 416 MHz.
Intel 10M04SCM153I7G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B153 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 112 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M04SCM153I7G to view detailed technical specifications.
No datasheet is available for this part.