Intel 10M08DCV81I7G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B81 |
| Width | 4.377 |
| Length | 4.496 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 56 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 56 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M08DCV81I7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.