This Field Programmable Gate Array (FPGA) is a 484-pin device with a JEDEC Package Code of S-PBGA-B484. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The FPGA features 320 inputs and 320 outputs, with a maximum clock frequency of 416 MHz.
Intel 10M16DAF484C7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 320 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M16DAF484C7G to view detailed technical specifications.
No datasheet is available for this part.