
This Intel field-programmable gate array operates within a temperature range of 0 to 85 degrees Celsius. It features a quad-SPI interface and is supplied with a nominal voltage of 3V, with a minimum and maximum voltage of 2.85V and 3.15V, respectively. The device has 144 terminals and measures 20mm in width and length. It is packaged in a QFP-144 format.
Intel 10M25SCE144C8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 101 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M25SCE144C8G to view detailed technical specifications.
No datasheet is available for this part.