Intel 10M50DFF484I7G technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M50DFF484I7G to view detailed technical specifications.
No datasheet is available for this part.